19405241263 | Harting

Surface mount housing, size 24B, die-cast aluminum, M40, angled, screw locking, IP65/IP68/IP6K9K, 19405241263

Order No.: 42P6228
EAN: 5713140174528
MPN:
19405241263
Series: Han HPR Compact
19405241263 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.2048 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
202.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.2048 €

Base housing, 19405241263, Harting

Base housing, Size: 24 B, Screw locking, Side entry, 1x M40, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).

Technical specifications
Filter Property Value
Version base housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No