19405240440 | Harting

Grommet housing, size 24B, die-cast aluminum, 4 x M20, straight, screw locking, IP65/IP68/IP69/IP6K9K, 19405240440

Order No.: 42F9134
EAN: 5713140174306
MPN:
19405240440
Han 24HPR-Compact-HTE4-HC-SCL-M20
Series: Han HPR
19405240440 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.4448 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
78.44 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4448 €
2 pcs.
76.2671 €
5 pcs.
74.2084 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405240440, Harting

Die-cast aluminum grommet housing with screw locking, top entry, high construction.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 4 x M20, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes