19405240427 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M32, straight, screw locking, IP65/IP68/IP69/IP6K9K, 19405240427

Order No.: 42F9130
EAN: 5713140174269
MPN:
19405240427
Han 24HPR-Compact-HTE2-HC-SCL-M32-2PE
Series: Han HPR
19405240427 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.3583 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
86.36 € *
Price list
Quantity
Price per unit*
1 pcs.
86.3583 €
2 pcs.
83.9545 €
5 pcs.
81.6935 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405240427, Harting

Die-cast aluminum grommet housing with functional earth, screw locking, high construction, top entry.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M32, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes