19405240422 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M32, straight, screw locking, IP65/IP68/IP69/IP6K9K, 19405240422
Order No.: 42F9128
EAN: 5713140174221
MPN:
19405240422
Han 24HPR-Compact-HTE2-HC-SCL-M32
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.5436 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
69.54 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5436 €
2 pcs.
67.6158 €
5 pcs.
65.7832 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405240422, Harting
Die-cast aluminum grommet housing with screw locking, top entry, high construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |