19405161681 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M25, angled, central locking, IP65/IP68/IPX9K, 19405161681
Order No.: 42F8953
EAN: 5713140174924
MPN:
19405161681
Han 16HPR-Compact-HA-LC-for CL-M25
Series: Han HPR Compact
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.4575 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
2 pcs.
74.3274 €
5 pcs.
72.3163 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405161681, Harting
The 19405161681 is a low grommet housing with 45° side entry and central locking and a size of 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |