19405161612 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M32, angled, screw locking, IP65/IP68/IPX9K, 19405161612

Order No.: 42F8951
EAN: 5713140174139
MPN:
19405161612
Han 16HPR-Compact-HA-LC-SCL-M32
Series: Han HPR Compact
19405161612 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.9998 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
60.00 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9998 €
2 pcs.
58.3338 €
5 pcs.
56.7511 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405161612, Harting

The 19405161612 is a low grommet housing with 45° side entry and screw locking with a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IPX9K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No