19405161583 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M40, angled, central locking, IP65/IP68/IPX9K, 19405161583

Order No.: 42F8949
EAN: 5713140174917
MPN:
19405161583
Han 16HPR-Compact-HSE-LC-for CL-M40
Series: Han HPR Compact
19405161583 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.4575 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
2 pcs.
74.3274 €
5 pcs.
72.3163 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405161583, Harting

The 19405161583 is a low, laterally open, centrally lockable grommet housing with a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, angled
Type of locking central locking
Degree of protection (IP) IP65/IP68/IPX9K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No