19405161262 | Harting
Surface mount housing, size 16B, die-cast aluminum, M32, angled, screw locking, IP65/IP68/IP6K9K, 19405161262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.6594 € *
Standard delivery time from the manufacturer is: 10 Weeks
Base housing, 19405161262, Harting
The Han 16HPR-Compact-HSM-for SCL-M32 is a surface-mounted housing featuring side entry and screw locking mechanisms.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |