19405160481 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M25, straight, central locking, IP65/IP68/IPX9K, 19405160481

Order No.: 42F8924
EAN: 5713140174788
MPN:
19405160481
Han 16HPR-Compact-HTE-HC-for CL-M25
Series: Han HPR Compact
19405160481 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.7300 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
79.73 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7300 €
2 pcs.
77.5166 €
5 pcs.
75.4222 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405160481, Harting

The 19405160481 is a grommet housing with central locking and a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, straight
Type of locking central locking
Degree of protection (IP) IP65/IP68/IPX9K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No