19405160421 | Harting

Grommet housing, size 16B, die-cast aluminum, 2 x M25, straight, screw locking, IP65/IP68/IPX9K, 19405160421

Order No.: 42F8922
EAN: 5713140173989
MPN:
19405160421
Han 16HPR-Compact-HTE2-HC-SCL-M25
Series: Han HPR Compact
19405160421 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.2588 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
67.26 € *
Price list
Quantity
Price per unit*
1 pcs.
67.2588 €
2 pcs.
65.3905 €
5 pcs.
63.6293 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405160421, Harting

The 19405160421 is a high construction, top entry, screw locking grommet housing with a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IPX9K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No