19405160413 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M40, straight, screw locking, IP65/IP68/IPX9K, 19405160413

Order No.: 42F8921
EAN: 5713140173972
MPN:
19405160413
Han 16HPR-Compact-HTE-HC-SCL-M40
Series: Han HPR Compact
19405160413 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.8082 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.81 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8082 €
2 pcs.
61.0708 €
5 pcs.
59.4167 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405160413, Harting

The 19405160413 is a high construction, top entry, screw locking grommet housing with a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes