19405101611 | Harting
Grommet housing, size 10B, die-cast aluminum, 1 x M25, angled, screw locking, IP65/IP68, 19405101611
Order No.: 42F8769
EAN: 5713140173828
MPN:
19405101611
Han 10HPR-Compact-HA-LC-SCL-M25
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.6083 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.61 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6083 €
2 pcs.
55.0375 €
5 pcs.
53.5500 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405101611, Harting
The 19405101611 is a low construction side entry, screw locking grommet housing made of stainless steel with a size of 10 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |