19405101583 | Harting
Grommet housing, size 10B, die-cast aluminum, 1 x M40, angled, central locking, IP65/IP68, 19405101583
Order No.: 42F8768
EAN: 5713140174726
MPN:
19405101583
Han 10HPR-Compact-HSE-LC-for CL-M40
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.8875 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
72.89 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8875 €
2 pcs.
70.8645 €
5 pcs.
68.9486 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405101583, Harting
The 19405101583 is a low construction, side entry grommet housing with central locking lever and a size of 10 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |