19405101582 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M32, angled, central locking, IP65/IP68, 19405101582

Order No.: 42F8767
EAN: 5713140174719
MPN:
19405101582
Han 10HPR-Compact-HSE-LC-for CL-M32
Series: Han HPR
19405101582 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.8875 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
72.89 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8875 €
2 pcs.
70.8645 €
5 pcs.
68.9486 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405101582, Harting

The 19405101582 is a low construction, side entry grommet housing with central locking lever and a size of 10 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking central locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes