19405101411 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M25, straight, screw locking, IP65/IP68, 19405101411

Order No.: 42F8757
EAN: 5713140173736
MPN:
19405101411
Han 10HPR-Compact-HTE-LC-SCL-M25
Series: Han HPR
19405101411 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.6083 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.61 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6083 €
2 pcs.
55.0375 €
5 pcs.
53.5500 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405101411, Harting

The 19405101411 is a low construction top entry, screw locking grommet housing made of stainless steel with a size of 10 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes