19405101282 | Harting

Surface mount housing, size 10B, die-cast aluminum, M32, angled, central locking, IP65/IP68/IP6K9K, 19405101282

Order No.: 42P6761
EAN: 5713140830714
MPN:
19405101282
Series: Han HPR
19405101282 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
241.5462 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
241.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
241.5462 €

Surface mounted housing, 19405101282, Harting

Surface mounted housing, Size: 10 B, Central locking lever, Stainless steel, Side entry, 1x M32, Material (hood/housing): Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black), Material (seal): NBR.

Technical specifications
Filter Property Value
Version base housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking central locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes