19405101271 | Harting

Surface mount housing, size 10B, die-cast aluminum, 2 x M25, angled, screw locking, IP65/IP68, 19405101271

Order No.: 42F8754
EAN: 5713140173927
MPN:
19405101271
Han 10HPR-Compact-HSM2-for SCL-M25
Series: Han HPR
19405101271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
194.0414 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
194.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.0414 €

Surface mounted housing, 19405101271, Harting

The 19405101271 is a side entry, screw locking surface mounted housing with size of 10 HPR.

Technical specifications
Filter Property Value
Version base housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes