19405101260 | Harting
Surface mount housing, size 10B, die-cast aluminum, 1 x M20, angled, screw locking, IP65/IP68, 19405101260
Order No.: 42F8749
EAN: 5713140173873
MPN:
19405101260
Han 10HPR-Compact-HSM-for SCL-M20
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.3278 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface mounted housing, 19405101260, Harting
The 19405101260 is a side entry, screw locking surface mounted housing with size of 10 HPR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M20, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |