19405100581 | Harting

Grommet housing, size 10B, die-cast aluminum, 1 x M25, angled, central locking, IP65/IP68, 19405100581

Order No.: 42F8746
EAN: 5713140174672
MPN:
19405100581
Han 10HPR-Compact-HSE-HC-for CL-M25
Series: Han HPR
19405100581 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.5646 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
76.56 € *
Price list
Quantity
Price per unit*
1 pcs.
76.5646 €
2 pcs.
74.4345 €
5 pcs.
72.4234 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405100581, Harting

The 19405100581 is a high construction, side entry grommet housing with central locking lever and a size of 10 HPR.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, angled
Type of locking central locking
Degree of protection (IP) IP65/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes