19405061261 | Harting

Surface mount housing, size 6B, die-cast aluminum, M25, angled, screw locking, IP65/IP68/IP6K9K, 19405061261

Order No.: 42P6822
EAN: 5713140282667
MPN:
19405061261
Series: Han HPR
19405061261 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
185.1521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
185.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
185.1521 €

Base housing, 19405061261, Harting

Surface mounted housing, Size: 6 B, screw locking, side entry, 1x M25, material (hood/housing): aluminium die-cast, corrosion resistant, powder-coated, RAL 9005 (jet black), material (seal): NBR.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes