19405060512 | Harting

Grommet housing, size 6B, die-cast aluminum, 1 x M32, angled, screw locking, IP65/IP68/IP6K9K, 19405060512

Order No.: 42P2693
EAN: 5713140173651
MPN:
19405060512
19 40 506 0512
Series: Han HPR
19405060512 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.6789 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.68 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6789 €
2 pcs.
57.0486 €
5 pcs.
55.5016 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405060512, Harting

Die-cast aluminum grommet housing with screw locking, side entry, high construction, Size: 6 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes