19405060483 | Harting

Grommet housing, size 6B, die-cast aluminum, 1 x M40, straight, central locking, IP65/IP68/IP6K9K, 19405060483

Order No.: 42P2689
EAN: 5713140174559
MPN:
19405060483
19 40 506 0483
Series: Han HPR
19405060483 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.3508 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
75.35 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3508 €
2 pcs.
73.2564 €
5 pcs.
71.2810 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405060483, Harting

Grommet housing with central locking lever, top entry, high construction.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, straight
Type of locking central locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes