19405060482 | Harting
Grommet housing, size 6B, die-cast aluminum, 1 x M32, straight, central locking, IP65/IP68/IP6K9K, 19405060482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3508 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
75.35 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3508 €
2 pcs.
73.2564 €
5 pcs.
71.2810 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19405060482, Harting
Grommet housing with central locking lever, top entry, high construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | central locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |