19405060421 | Harting
Grommet housing, size 6B, die-cast aluminum, 2 x M20, straight, screw locking, IP65/IP68/IP6K9K, 19405060421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2037 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19405060421, Harting
Grommet housing, Size: 6 B, high construction, screw locking, stainless steel, top entry, 2x M20, material (hood/housing): aluminium die-cast, corrosion resistant, powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP6K9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |