19405060412 | Harting

Grommet housing, size 6B, die-cast aluminum, 1 x M25, straight, screw locking, IP65/IP68/IP6K9K, 19405060412

Order No.: 42P2681
EAN: 5713140173620
MPN:
19405060412
19 40 506 0412
Series: Han HPR
19405060412 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.6789 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
58.68 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6789 €
2 pcs.
57.0486 €
5 pcs.
55.5016 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19405060412, Harting

Die-cast aluminum grommet housing with screw locking, top entry, high construction, corrosion resistant.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP6K9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes