19401489828 | Harting

Mounting cover, size 48B, aluminum, 3 x M32, screw locking, IP65/IP68/IP69/IPX9K, 19401489828

Order No.: 42F8867
EAN: 5713140173606
MPN:
19401489828
Han 48HPR mounting cover-PVD 1to2-3xM32
Series: Han HPR
19401489828 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.1584 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
80.16 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1584 €
2 pcs.
77.9331 €
5 pcs.
75.8268 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cover, 19401489828, Harting

Mounting cover with screw locking, 48 B, suitable for harsh outdoor environments.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 48B
Shell Material aluminum
Cable Outlet 3 x M32
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes