19401349943 | Harting

Mounting cover, size 34 HPR, die-cast aluminum, 4 x M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19401349943

Order No.: 45F137
EAN: 4099889762945
MPN:
19401349943
19 40 134 9943
Series: Han HPR
19401349943 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.2031 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
117.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.2031 €

Mounting cover, 19401349943, HARTING

Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 34 HPR
Shell Material die-cast aluminum
Cable Outlet 4 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes