19401349923 | Harting

Mounting cover, size 34 HPR, die-cast aluminum, 2 x M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19401349923

Order No.: 45F136
EAN: 4099889762938
MPN:
19401349923
19 40 134 9923
Series: Han HPR
19401349923 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.2781 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
108.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.2781 €

Mounting cover, 19401349923, HARTING

Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 34 HPR
Shell Material die-cast aluminum
Cable Outlet 2 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes