19401340643 | Harting
Carrier hood, size 34 HPR, die-cast aluminum, 4 x M40, angled, screw locking, IP69/IPX9K/IP68/IP65, 19401340643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.4029 € *
Standard delivery time from the manufacturer is: 11 Weeks
Carrier hood, 19401340643, HARTING
Carrier hood with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Carrier hood | |
| Shell size | 34 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |