19400489901 | Harting
Mounting cover, size 48B, die-cast aluminum, 4 x M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400489901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.907 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mounting cover, 19400489901, HARTING
Mounting cover with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| SVHC free | No |