19400489825 | Harting
Mounting cover, size 48B, die-cast aluminum, 1 x M75, screw locking, IP65/IP68/IP69/IPX9K, 19400489825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.5426 € *
Standard delivery time from the manufacturer is: 7 Weeks
Mounting cover, 19400489825, Harting
Stainless steel mounting cover with screw locking, corrosion resistant and with a size of 48 B. This product is suitable for harsh outdoor environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M75 | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |