19400249929 | Harting
Mounting cover, size 24B, die-cast aluminum, M50, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400249929
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.1794 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
87.18 € *
Price list
Quantity
Price per unit*
1 pcs.
87.1794 €
2 pcs.
84.7518 €
5 pcs.
82.4670 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400249929, Harting
Mounting cover for surface mounted housings, for hoods, With M6 mounting hole, Size: 24 B, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M50, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |