19400249913 | Harting
Mounting cover, size 24B, die-cast aluminum, 2 x M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400249913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.2663 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
78.27 € *
Price list
Quantity
Price per unit*
1 pcs.
78.2663 €
2 pcs.
76.0886 €
5 pcs.
74.0299 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400249913, Harting
Mounting cover for surface mounted housings, for hoods, Distance 63 mm, Size: 24 B, Screw locking, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |