19400249912 | Harting

Mounting cover, size 24B, die-cast aluminum, 2 x M40, screw locking, IP65/IP68/IP69/IPX9K, 19400249912

Order No.: 42F9122
EAN: 5713140175389
MPN:
19400249912
Han 24HPR EasyCon Deckel 2xM40
Series: Han HPR
19400249912 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.5277 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
79.53 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5277 €
2 pcs.
77.3262 €
5 pcs.
75.2318 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cover, 19400249912, Harting

Mounting cover with screw locking for surface mounted housings and hoods.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M40
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes