19400249909 | Harting
Mounting cover, size 24B, die-cast aluminum, 1 x M63, screw locking, IP65/IP68/IP69/IPX9K, 19400249909
Order No.: 42F9121
EAN: 5713140175372
MPN:
19400249909
Han 24HPR EasyCon Montagedeckel 1xM63
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.8221 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mounting cover, 19400249909, Harting
Mounting cover with screw locking for surface mounted housings and hoods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M63 | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |