19400249905 | Harting
Mounting cover, size 24B, die-cast aluminum, 2 x M40, screw locking, IP65/IP68/IP69/IPX9K, 19400249905
Order No.: 42F9116
EAN: 5713140175334
MPN:
19400249905
Han 24 HPR EasyCon Deckel 2xM40
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.7764 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
82.78 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7764 €
2 pcs.
80.4797 €
5 pcs.
78.3020 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 19400249905, Harting
Mounting cover with screw locking for surface mounted housings and hoods.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40 | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |