19400249901 | Harting

Mounting cover, size 24 HPR, die-cast aluminum, 3 x M25, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400249901

Order No.: 45F123
EAN: 4099889762815
MPN:
19400249901
19 40 024 9901
Series: Han HPR
19400249901 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.5019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
84.50 € *
Price list
Quantity
Price per unit*
1 pcs.
84.5019 €
2 pcs.
82.1576 €
5 pcs.
79.9442 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cover, 19400249901, HARTING

Mounting cover for surface mounted housings and hoods with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version mounting cover
Shell size 24 HPR
Shell Material die-cast aluminum
Cable Outlet 3 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes