19400241271 | Harting

Surface mount housing, size 24B, die-cast aluminum, 3 x M25/1 x M20, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400241271

Order No.: 45F120
EAN: 4099889762792
MPN:
19400241271
19 40 024 1271
Series: Han HPR
19400241271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
275.5802 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
275.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
275.5802 €

Surface mounted housing, 19400241271, HARTING

Surface mounted housing with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 3 x M25/1 x M20, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No