19400241171 | Harting
Wall bushing housing, size 24B, die-cast aluminum, 2 x M40, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400241171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.2054 € *
Standard delivery time from the manufacturer is: 10 Weeks
Panel feed through housing, 19400241171, Harting
Panel feed through housing for mounting from outside, External FE, Size: 24 B, Screw locking, Stainless steel, Top entry, 2x M40, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |