19400241135 | Harting
Wall bushing housing, size 24B, die-cast aluminum, 2 x M32, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400241135
Order No.: 42F9113
EAN: 5713140173484
MPN:
19400241135
Han 24HPR-WDF-Gehäuse-2xM32 invers
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.9531 € *
Standard delivery time from the manufacturer is: 10 Weeks
Panel feed through housing, 19400241135, Harting
Die-cast aluminum panel feed through housing with screw locking for mounting from outside, top entry, size 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M32, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |