19400240932 | Harting
Surface mount housing, size 24B, die-cast aluminum, 3 x M32, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400240932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.3197 € *
Standard delivery time from the manufacturer is: 7 Weeks
Base housing, 19400240932, Harting
Base housing, Horizontal version, Size: 24 B, Screw locking, Stainless steel, Top entry, 3x M32, Aluminium die-cast, Corrosion resistant, Powder-coated, RAL 9005 (jet black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M32, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |