19400240652 | Harting
Grommet housing, size 24 HPR, die-cast aluminum, 3 x M32, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400240652
Order No.: 42F9108
EAN: 5713140173354
MPN:
19400240652
Han 24HPR-enlarged-gw3-SV-M32
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.5661 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grommet housing, 19400240652, Harting
Die-cast aluminum grommet housing with screw locking, angled entry, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |