19400240569 | Harting

Grommet housing, size 24 HPR, die-cast aluminum, 1 x M50, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400240569

Order No.: 42F9107
EAN: 5713140173330
MPN:
19400240569
Han 24HPR-enlarged-gs-SV-M50
Series: Han HPR
19400240569 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
223.5653 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
223.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
223.5653 €

Grommet housing, 19400240569, Harting

Die-cast aluminum grommet housing with screw locking, side entry, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24 HPR
Shell Material die-cast aluminum
Cable Outlet 1 x M50, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes