19400240456 | Harting

Grommet housing, size 24 HPR, die-cast aluminum, 3 x M25, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400240456

Order No.: 42F9102
EAN: 5713140173286
MPN:
19400240456
Han 24HPR-enlarged-HTE3-SCL-M25
Series: Han HPR
19400240456 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.5348 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
210.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.5348 €

Grommet housing, 19400240456, Harting

Die-cast aluminum grommet housing with screw locking, top entry, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24 HPR
Shell Material die-cast aluminum
Cable Outlet 3 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes