19400240453 | Harting
Grommet housing, size 24 HPR, die-cast aluminum, 4 x M20, straight, screw locking, IP65/IP68/IP69/IPX9K, 19400240453
Order No.: 42F9100
EAN: 5713140173262
MPN:
19400240453
Han 24HPR-TGG4-SV-M20-enlarged
Series: Han HPR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.1746 € *
Standard delivery time from the manufacturer is: 10 Weeks
Grommet housing, 19400240453, Harting
Die-cast aluminum grommet housing with screw locking, top entry, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |