19400240443 | Harting

Grommet housing, size 24 HPR, die-cast aluminum, 1 x M40, straight, screw locking, IP66/IP68/IP69/IPX9K, 19400240443

Order No.: 42F9099
EAN: 5713140173255
MPN:
19400240443
Han 24HPR enlarged-HTE-SCL-M40-FE
Series: Han HPR
19400240443 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.1314 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
207.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
207.1314 €

Grommet housing, 19400240443, Harting

Die-cast aluminum grommet housing with functional earth, screw locking, top entry, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24 HPR
Shell Material die-cast aluminum
Cable Outlet 1 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes