19400240438 | Harting

Grommet housing, size 24B, die-cast aluminum, 2 x M40, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400240438

Order No.: 45F079
EAN: 4099889762501
MPN:
19400240438
19 40 024 0438
Series: Han HPR
19400240438 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
192.899 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
192.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
192.899 €

Hood, 19400240438, HARTING

Hood with adapter, screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 2 x M40, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No