19400240412 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, straight, screw locking, IP69/IPX9K/IP68/IP65, 19400240412

Order No.: 45F069
EAN: 4099889762426
MPN:
19400240412
19 40 024 0412
Series: Han HPR
19400240412 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.1065 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1065 €
2 pcs.
59.4048 €
5 pcs.
57.7983 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19400240412, HARTING

Grommet housing with screw locking and top entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking screw locking
Degree of protection (IP) IP69/IPX9K/IP68/IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes