19400220970 | Harting
Surface mount housing, size 22 HPR, die-cast aluminum, 4 x M20, straight, screw locking, IP69/IPX9K/IP68/IP66, 19400220970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.0144 € *
Standard delivery time from the manufacturer is: 9 Weeks
Surface mounted housing, 19400220970, HARTING
Surface mounted housing with screw locking and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 22 HPR | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M20, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |