19400211112 | Harting

Wall bushing housing, size SP2, die-cast aluminum, M32, straight, screw locking, IP65/IP68/IP69/IPx9, 19400211112

Order No.: 42P6262
EAN: 5713140831360
MPN:
19400211112
Series: Han HPR
19400211112 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.9092 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
107.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.9092 €

Wall through housing, 19400211112, Harting

Panel feed through housing, screw locking, top entry, Material (hood/housing): Aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size SP2
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPx9
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes